
Analog Voltage Output Sensor, 1.288V Min, 1.312V Max, 1000uA, 2.50Cel, Rectangular, 6 Pin, Surface Mount, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, HVSOF-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD1020HFV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-665 |
| Contact Plating | Copper, Tin |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 536mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 4uA |
| Output Current | 1mA |
| Output Type | Analog, Analog Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD1020HFV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
