
The BD10IC0WHFV-GTR is a single linear voltage regulator from Rohm with a dropout voltage of 400mV. It is designed to operate within a temperature range of -25°C to 85°C. This regulator is available in a surface mount package and is compliant with RoHS regulations. It is suitable for applications requiring a stable output voltage of 1V and a maximum output current of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD10IC0WHFV-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Dropout Voltage | 400mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD10IC0WHFV-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
