
The BD10KA5FP-E2 is a 1V fixed output linear voltage regulator from Rohm. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 1.2W. The device is packaged in a TO-252-3 surface mount package and is available in quantities of 2000 on tape and reel. It is lead free and RoHS compliant.
Rohm BD10KA5FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD10KA5FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
