The Rohm BD10KA5WF-E2 is a single output linear voltage regulator with a fixed output voltage of 1V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 105°C and is packaged in a surface mount SOP package. The device is RoHS compliant and features a power supply rejection ratio of 50dB. It has a quiescent current of 350uA and a maximum power dissipation of 687.6mW.
Rohm BD10KA5WF-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1V |
| Max Power Dissipation | 687.6mW |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD10KA5WF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
