
Fixed positive LDO regulator offering a 1.2V output voltage with a maximum output current of 500mA. Features a low dropout voltage of 400mV and operates within an input voltage range of 2.4V to 5.5V. This CMOS device boasts a quiescent current of 250µA and a maximum supply current of 500µA. Designed for surface mounting in a PDSO8/HTSOP-8 package, it operates from -40°C to 105°C and is RoHS compliant.
Rohm BD12IA5MEFJ-ME2 technical specifications.
| Dropout Voltage | 400mV |
| Input Bias Current | 250uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD12IA5MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
