
Fixed positive LDO regulator, 1.2V output voltage, 500mA output current. Features a 120mV dropout voltage and 50dB PSRR. Operates from a 2.3V to 5.5V input voltage range. CMOS technology in a TO-252 package with copper, tin contact plating. Surface mountable with a maximum power dissipation of 1.2W. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD12KA5FP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD12KA5FP-E2 technical specifications.
| Package/Case | TO-252 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD12KA5FP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
