Rohm BD15HA3WEFJ-E2 technical specifications.
| Dropout Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD15HA3WEFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
