
Fixed positive LDO regulator with a 1.5V nominal output voltage and 500mA maximum output current. Features a low dropout voltage of 120mV and a maximum input voltage of 5.5V. This surface mount component is housed in a TO-252 package with copper and tin contact plating. Operating temperature range spans from -40°C to 105°C, with a maximum power dissipation of 1.2W. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Rohm BD15KA5FP-E2 technical specifications.
| Package/Case | TO-252 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
