
The BD15KA5WFP-E2 is a single-channel, fixed-output linear voltage regulator with an output voltage of 1.5V and a maximum output current of 500mA. It is packaged in a TO-252-5 surface mount package and has a maximum operating temperature range of -40°C to 105°C. The device is RoHS compliant and is available on tape and reel. The regulator is suitable for use in a variety of applications requiring a stable 1.5V output voltage.
Rohm BD15KA5WFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD15KA5WFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
