The BD16805FV-ME2 is an industrial-grade power management IC with a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 40 terminals and a dual terminal position. The device is packaged in a 5.4mm wide and 13.6mm long SSOP-40 package. It operates within a supply voltage range of 8 to 18 volts.
Rohm BD16805FV-ME2 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 5.4 |
| Length | 13.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD16805FV-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.