The BD18340FV-ME2 is a 16-terminal automotive LED display driver from Rohm, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 13V, with a minimum and maximum voltage of 4.5V and 19V, respectively. The device is packaged in a LSSOP-16 format and meets the AEC-Q100 screening level. It is designed for use in automotive applications, with a single function and 16 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD18340FV-ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD18340FV-ME2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 19 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD18340FV-ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.