The BD18341FV-ME2 is a 16-pin LSSOP automotive LED display driver from Rohm, operating within a temperature range of -40°C to 125°C. It is designed to function with a supply voltage between 4.5V and 19V. This device is compliant with AEC-Q100 and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Rohm BD18341FV-ME2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 19 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.