The BD18342FV-ME2 is a 16-pin LSSOP LED display driver from Rohm with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 4.5 to 19 volts and a maximum supply current of 5 milliamps. The device is compliant with AEC-Q100 and is designed for automotive applications. It has a JEDEC package code of R-PDSO-G16 and a terminal position of dual. The device is a single function IC with a maximum frequency of 0.005 MHz.
Checking distributor stock and pricing after the page loads.
Rohm BD18342FV-ME2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 19 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.005 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.