
The BD18351EFV-ME2 is an automotive-grade LED display driver IC from Rohm, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 24 terminals and a dual terminal position. The device is packaged in a 24-pin HVSSOP package, measuring 5.6mm in width and 7.8mm in length. It operates within a supply voltage range of 4.5 to 65 volts and draws a maximum supply current of 6mA. The IC is compliant with AEC-Q100 screening level and is designed for use in standard input characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD18351EFV-ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD18351EFV-ME2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 65 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD18351EFV-ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.