The BD18GA3MEFJ-ME2 is a 1.8V fixed linear voltage regulator from Rohm with a maximum output current of 300mA and maximum power dissipation of 2.11W. It has a dropout voltage of 600mV and an input bias current of 600uA. The device operates over a temperature range of -40°C to 105°C and is available in a TSOP8 package. It is RoHS compliant and available in quantities of 2500 on tape and reel.
Rohm BD18GA3MEFJ-ME2 technical specifications.
| Package/Case | 300 |
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD18GA3MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.