Fixed positive linear voltage regulator, 1.8V output, CMOS technology. Features 1.5A maximum output current with a 600mV dropout voltage. Operates from a 4.5V to 8V input voltage range, with a maximum supply current of 900uA. Designed for surface mount applications, this AEC-Q100 compliant regulator offers a wide operating temperature range of -40°C to 105°C. Packaged in PDSO8, supplied on tape and reel.
Rohm BD18HC5MEFJ-ME2 technical specifications.
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD18HC5MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.