
Surface mount peripheral driver IC featuring a single high-side output driver with a maximum output current of 500mA and a maximum output voltage of 6V. This buffer/inverter based driver operates from a 2.7V to 5.5V supply voltage, with a maximum input voltage of 5.5V. It offers over-temperature and reverse current fault protection, with an on-state resistance of 80mR. The component is RoHS compliant and packaged in a SOP-8 (PDSO8) case on tape and reel.
Sign in to ask questions about the Rohm BD2041AFJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD2041AFJ-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Power | 560mW |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD2041AFJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.