
Dual-channel peripheral driver IC featuring buffer/inverter logic. Delivers up to 500mA output current with a maximum output voltage of 6.3V. Operates from a 2.7V to 5.5V supply voltage, with a maximum input voltage of 5.5V. Includes over-temperature and reverse current fault protection. Surface-mount SOP package with 2 drivers and 2 switches.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-state Resistance-Max | 130MR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Power | 560mW |
| Output Voltage | 6.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
