Rohm BD2046AFJ-E2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100mR |
| On-state Resistance-Max | 130MR |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Output Power | 560mW |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD2046AFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
