
Buffer/Inverter Based Peripheral Driver, featuring one high-side driver with a maximum output current of 500mA and a rated current of 1A. This surface mount IC operates within a 2.7V to 5.5V supply voltage range and offers over-temperature and reverse current fault protection. It includes an On/Off interface and a maximum power dissipation of 560mW, with an on-state resistance of 100mΩ. Packaged in SOIC (SOP-8) on tape and reel, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Rohm BD2051AFJ-E2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Power | 560mW |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD2051AFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
