
This buffer/inverter based peripheral driver features two drivers with a maximum output current of 500mA and a rated current of 1A. It operates with a supply voltage range of 2.7V to 5.5V and a maximum input voltage of 5.5V, delivering an output voltage of 5V. The device offers over-temperature and reverse current fault protection, with an on-state resistance of 130mΩ. Packaged in a lead-free SOP (PDSO8) for surface mounting, it supports an on/off interface and has a maximum power dissipation of 560mW.
Sign in to ask questions about the Rohm BD2052AFJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD2052AFJ-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-state Resistance-Max | 130MR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD2052AFJ |
| Termination | SMD/SMT |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD2052AFJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
