
2-channel peripheral driver IC featuring high-side output configuration. Operates with a supply voltage range of 2.7V to 5.5V, supporting a maximum input voltage of 5.5V. Delivers up to 250mA output current per channel with a maximum output voltage of 6V. Includes over-temperature and reverse current fault protection. Packaged in an SOP-8 (PDSO8) surface mount format, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD2056AFJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 6V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-state Resistance-Max | 130MR |
| Output Configuration | High Side |
| Output Current | 250mA |
| Output Power | 560mW |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD2056AFJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
