The BD2226G-LBTR is a 1-channel buffer/inverter driver IC from Rohm, featuring a supply voltage range of 2.7V to 5.5V and a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and is packaged in a LSSOP-8 format. The IC is designed for industrial applications and has a temperature grade of industrial. It has 5 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD2226G-LBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD2226G-LBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.