Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD2270HFV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-665 |
| Fall Time | 18us |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 669mW |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 9.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 669mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD2270HFV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
