The BD25GA3MEFJ-ME2 is a 2.5V fixed output linear voltage regulator from Rohm. It can supply up to 300mA of output current and has a maximum power dissipation of 2.11W. The regulator operates over a temperature range of -40°C to 105°C and is RoHS compliant. It is available in a surface mount package, packaged in tape and reel with 2500 units per reel.
Rohm BD25GA3MEFJ-ME2 technical specifications.
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD25GA3MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.