
The BD25HC0WEFJ-E2 is a single linear voltage regulator from Rohm with a dropout voltage of 600mV. It operates over a temperature range of -25°C to 85°C and is suitable for surface mount applications. The device is available in a VSOP package with a quantity of 2500 units per reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications where a stable 2.5V output is required.
Rohm BD25HC0WEFJ-E2 technical specifications.
| Dropout Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD25HC0WEFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
