
The BD25HC5WEFJ-E2 is a single positive linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 1.5A. It has a maximum power dissipation of 2.11W and a quiescent current of 600uA. The regulator operates over a temperature range of -25°C to 85°C and is available in a RoHS compliant HTSOP-8 package, packaged in quantities of 2500 on a tape and reel. The device is suitable for use in a variety of applications where a stable 2.5V output is required.
Rohm BD25HC5WEFJ-E2 technical specifications.
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD25HC5WEFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
