
Fixed positive linear voltage regulator, offering a stable 2.5V output with a maximum output current of 500mA. This CMOS IC features a low dropout voltage of 120mV and operates from a minimum input voltage of 2.3V up to 5.5V. Packaged in an 8-pin SOP (PDSO8) for surface mounting, it boasts a maximum power dissipation of 687.6mW and a quiescent current of 350uA. With a wide operating temperature range of -40°C to 105°C and excellent Power Supply Rejection Ratio (PSRR) of 50dB, this RoHS compliant component is ideal for power management applications.
Rohm BD25KA5WF-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 687.6mW |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD25KA5WF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
