
The BD25KA5WFP-E2 is a single output linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 500mA. It is packaged in a TO-252-5 surface mount package and is lead free. The device operates over a temperature range of -40°C to 105°C and has a quiescent current of 350uA. The BD25KA5WFP-E2 is RoHS compliant and has a power supply rejection ratio of 50dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD25KA5WFP-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD25KA5WFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD25KA5WFP-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.