The BD30GC0MEFJ-ME2 is a single-output linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 1A. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The regulator is packaged in a TSOP8 surface mount package and is part of the Automotive AEC-Q100 series. It has a dropout voltage of 600mV and a maximum power dissipation of 2.11W.
Rohm BD30GC0MEFJ-ME2 technical specifications.
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD30GC0MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.