The BD30IC0MEFJ-ME2 is a single-output linear voltage regulator from Rohm with a nominal output voltage of 3V and a maximum output current of 1A. It operates within a temperature range of -40°C to 105°C and is packaged in a surface-mount HTSOP-8 package. The device is not RoHS compliant, but its Reach SVHC compliance status is unknown. The regulator has a maximum power dissipation of 2.11W and a dropout voltage of 400mV.
Rohm BD30IC0MEFJ-ME2 technical specifications.
| Dropout Voltage | 400mV |
| Input Bias Current | 250uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BD30IC0MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.