Rohm BD3181FVM-TR technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 587.5mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1uA |
| Output Current per Channel | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3181FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.