
The BD33C0AWFP-E2 is a single output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 1A. It has a dropout voltage of 400mV and a maximum power dissipation of 1.3W. The regulator is packaged in a TO-252-5 surface mount package and is RoHS compliant. It operates over a temperature range of -40°C to 105°C and has a quiescent current of 1mA.
Rohm BD33C0AWFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 400mV |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD33C0AWFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
