
The BD33FC0WEFJ-E2 is an 8-terminal dual output LDO regulator from Rohm. It features a nominal output voltage of 3.3V and a maximum output current of 1A. The device operates over a temperature range of -40°C to 150°C. It is packaged in a VSOP-8 package, which is a 3.9mm wide and 4.9mm long surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD33FC0WEFJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 26.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD33FC0WEFJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.