Fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum output current of 300mA. Features a low dropout voltage of 600mV and operates from a 4.5V to 14V input range. This CMOS device is housed in a PDSO8 package, suitable for surface mounting, and boasts a wide operating temperature range of -40°C to 105°C. Designed for automotive applications and AEC-Q100 qualified, it includes a quiescent current of 600uA and is RoHS compliant.
Rohm BD33GA3MEFJ-ME2 technical specifications.
| Package/Case | 300 |
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD33GA3MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.