
Fixed positive linear voltage regulator IC, 3.3V nominal output, capable of 500mA maximum output current. Features a 600mV dropout voltage and operates from a 4.5V to 14V input voltage range. This CMOS device offers a quiescent current of 600uA and a maximum supply current of 900uA. Designed for surface mount applications in an HTSOP-8 package, it operates across a temperature range of -40°C to 105°C. RoHS compliant and automotive AEC-Q100 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD33GA5MEFJ-ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD33GA5MEFJ-ME2 technical specifications.
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD33GA5MEFJ-ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
