
The BD33HC0WEFJ-E2 is a single-channel, fixed-output linear voltage regulator from Rohm. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. This LDO regulator provides a fixed output voltage of 3.3V with a maximum output current of 1A and a maximum power dissipation of 2.11W. It is available in a surface-mount package, packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD33HC0WEFJ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dropout Voltage | 600mV |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD33HC0WEFJ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
