The BD3403FV-E2 is a dual audio IC with a gain of 26dB, operating on a supply voltage of 6.5V to 9.5V and consuming 16mA of current. It is available in a surface mount SSOP40 package and is compliant with RoHS regulations. The IC is designed to operate within a temperature range of -25°C to 75°C. It is part of the BD3403FV series and is packaged in tape and reel quantities of 2000 units.
Sign in to ask questions about the Rohm BD3403FV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD3403FV-E2 technical specifications.
| Package/Case | SSOP |
| Gain | 26dB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 16mA |
| Output Power | 900mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD3403FV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3403FV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.