Tone Control Circuit, 4 Channel(s), BICMOS, PDSO24, ROHS COMPLIANT, SSOP-24
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Contact Plating | Copper, Tin |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, INTELLIFET® |
| RoHS | Compliant |