Tone Control Circuit, 4 Channel(s), BICMOS, PDSO32, ROHS COMPLIANT, SSOP-32
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |