The BD3490FV-E2 is a dual I2C audio IC from Rohm, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.063W and operates on a single supply voltage between 4.75V and 9.5V. The IC is packaged in a lead-free LSSOP package and is RoHS compliant. It is designed for surface mount applications and has a weight of 0.080001oz.
Sign in to ask questions about the Rohm BD3490FV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD3490FV-E2 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.063W |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 7mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3490FV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.