The BD3502FVM is an 8-pin dual output linear regulator from Rohm. It features a fixed output voltage of 1.2V and can operate within an input voltage range of 4.5V to 5.5V. The device has a maximum operating temperature of 150°C and is packaged in a VSSOP, TSSOP8, .16 package type.
Rohm BD3502FVM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Output Current1-Max | 0.004 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3502FVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.