LDO Cntrlr REG Adjustable 0.65V to 2.5V 4mA 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 650mV |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |