The BD3506F is an adjustable linear voltage regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -10°C. It has 8 terminals and is available in a 5 x 6.20 mm, 1.50 mm height, RoHS compliant SOP-8 package. The regulator can handle an input voltage range of 1.2 to 4.5V and provides an adjustable output voltage between 0.65 and 2.5V. The maximum output current is 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD3506F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 1.2 |
| Output Voltage1-Min | 0.65 |
| Output Voltage1-Max | 2.5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3506F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.