
Fixed positive LDO regulator, CMOS technology, offering a 3A maximum output current. Features a low dropout voltage of 65mV and a maximum input voltage of 5.5V. Operates within a temperature range of -10°C to 100°C. Packaged in a 4x4mm VQFN-20 surface mount package, supplied on tape and reel. RoHS compliant.
Rohm BD3512MUV-E2 technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 65mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Output Voltage | 2.7V |
| Max Power Dissipation | 3.56W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD3512MUV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3512MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
