Rohm BD3520FVM-TR technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 1.2mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.2V |
| Max Power Dissipation | 580mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 850uA |
| Output Current | 3mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3520FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
