
Fixed positive LDO regulator, offering a stable 1.2V output voltage with a maximum output current of 4A. This CMOS integrated circuit operates within an input voltage range of 4.3V to 5.5V and features a low input bias current of 1.4mA. Housed in a 20-pin HTSSOP package with dimensions of 6.50 x 6.40 mm and 1mm height, it supports surface mounting with copper and tin contact plating. The device is RoHS compliant and designed for operation between -10°C and 100°C, with a maximum power dissipation of 3.2W.
Rohm BD35221EFV-E2 technical specifications.
| Package/Case | HTSSOP |
| Contact Plating | Copper, Tin |
| Input Bias Current | 1.4mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 3.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD35221EFV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD35221EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
