
Fixed positive LDO regulator offering a 1.5V output voltage with a maximum output current of 4A. This CMOS integrated circuit features a VSSOP package with copper and tin contact plating, designed for surface mount applications. Operating within a voltage range of 1.55V to 5.5V, it provides a stable 1.5V output. The regulator boasts a maximum power dissipation of 3.2W and operates across a temperature range of -10°C to 100°C.
Rohm BD35222EFV-E2 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Copper, Tin |
| Input Bias Current | 1.4mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4A |
| Max Output Voltage | 1.5V |
| Max Power Dissipation | 3.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD35222EFV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD35222EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
