
The BD3537F-E2 is a dual DC/DC controller from Rohm with a maximum input voltage of 5.25V and a maximum operating temperature of 100°C. It features a surface mount package and is available in a tape and reel packaging. The device is RoHS compliant and not Reach SVHC compliant. It operates between -30°C and 100°C and has a maximum output current of 1.8A and a maximum output voltage of 1.6V.
Sign in to ask questions about the Rohm BD3537F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD3537F-E2 technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 5.25V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Output Voltage | 1.6V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3537F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
