The BD3538F-E2 is a single-output adjustable linear regulator from Rohm with a maximum output current of 1A and a maximum power dissipation of 690mW. It operates over a temperature range of -40°C to 105°C and is available in a SOP package with a surface mount termination. The device is RoHS compliant but not Reach SVHC compliant. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Sign in to ask questions about the Rohm BD3538F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD3538F-E2 technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 690mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 2.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3538F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
